+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPA6211A1DGN

IC: audio amplifier; Pout: 3.1W; thermal protection; 2.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA6211A1DGN
TME Symbol:
TPA6211A1DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
3.1W
Integrated circuit features
thermal protection
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
HVSSOP8
Impedance
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
80pcs.
Supply voltage
  • 2.5...5.5V DC
Gross weight0.024 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA6211A1DGN
170 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 80 pcs - 0.64 USDGross price for quantities from 80 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs