+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3613-01DGS

IC: supervisor circuit; power on reset monitor (PoR); push-pull


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3613-01DGS
TME Symbol:
TPS3613-01DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
high, low
Case
VSSOP10
Operating temperature
-40...85°C
Mounting
SMD
Maximum output current
0.3A
Threshold on-voltage
1.15V
Kind of package
tube
Number of channels
1
Supply voltage
  • 1.65...5.5V DC
Integrated circuit features
  • battery backup
  • manual reset
Gross weight0.024 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TPS3613-01DGS
960 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 25 pcs - 3.11 USDGross price for quantities from 25 pcs - 3.11 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
Net price for quantities from 80 pcs - 2.89 USDGross price for quantities from 80 pcs - 2.89 USD
Net price for quantities from 320 pcs - 2.71 USDGross price for quantities from 320 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs