+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92515QDGQRQ1

IC: driver; buck; LED driver; HVSSOP10; 2A; Ch: 1; 5.5÷42VDC; 580kHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92515QDGQRQ1
TME Symbol:
TPS92515QDGQRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HVSSOP10
Output current
2A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
2A
Frequency
580kHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 5.5...42V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92515QDGQRQ1
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order