+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92518HVQPWPTQ1

IC: driver; buck; LED driver; HTSSOP24; 5A; Ch: 2; 6.5÷65VDC; 2MHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92518HVQPWPTQ1
TME Symbol:
TPS92518HVQPWPTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HTSSOP24
Output current
5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
5A
Frequency
2MHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 6.5...65V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92518HVQPWPTQ1
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.