+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ARDUINO
Alternative designations: ARDUINO USB-C POWER SUPPLY (65W)
Manufacturer | ARDUINO | |
Type of accessories for development kits | power supply | |
Related items | ABX00181 | |
Standard | Power Delivery 3.0, PPS | |
Dimensions | 64x64x30mm | |
Enclosure material | polycarbonate | |
Power | 65W | |
Body colour | black | |
Maximum output current | 3.25A | |
Kind of output connector | USB C | |
Maximum output voltage | 20V DC | |
Connectors for the country | Europe, Great Britain, USA |