+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR 30 D

Pliers; cutting,miniature; ESD; 140mm


Manufacturer: PIERGIACOMI

Manufacturer part number:
TR 30 D
TME Symbol:
TR-30D

Specification

Manufacturer
PIERGIACOMI
Type of tool
pliers
Kind of pliers
cutting, miniature
Version
ESD
Pliers length
140mm
Cutting range
coper wire Ø1,3mm max
Oblique pliers/knives features
  • blackened tool
  • blades curved 21°
  • corrosive protection
  • opening limiter
  • return spring
  • two-component handle grips
Dimensions
Jaws shape
Gross weight81.21 g

WATCH VIDEO

See other products in this category: Special Pliers PIERGIACOMI,
*
TR 30 D
0 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 11.78 USDGross price for quantities from 3 pcs - 11.78 USD
Net price for quantities from 10 pcs - 10.63 USDGross price for quantities from 10 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs