+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELTONIKA | |
Type of communications module | gateway | |
Memory | 128MB SRAM 512MB FLASH | |
Dimensions | 64.5x74.5x25mm | |
Kind of network | 2G, 3G, 4G, LTE CAT 4 | |
Connection | power supply, RJ45, SIM, SMA, USB micro | |
Processor | ARM Cortex™-A7 | |
Related items | PR5MEC11, PR5MEC00 | |
IP rating | IP30 |