+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRB142003000

Module: gateway; 128MBSRAM,512MBFLASH; 64.5x74.5x25mm; IP30


Manufacturer: TELTONIKA

Manufacturer part number:
TRB142003000
TME Symbol:
TRB142

Specification

Manufacturer
TELTONIKA
Type of communications module
gateway
Memory
128MB SRAM 512MB FLASH
Dimensions
64.5x74.5x25mm
Kind of network
2G, 3G, 4G, LTE CAT 1
Connection
D-Sub 9pin, SIM, SMA, USB micro
Processor
ARM Cortex™-A7
Related items
PR5MEC11, PR5MEC00
IP rating
IP30
Interface
  • microSD
  • RS232
  • SIM
Supply voltage
  • 9...30V DC
Kit contents
  • allen wrench
  • antenna
  • gateway
  • manual
  • power supply
  • USB cable
Gross weight403.1 g
Certificates

WATCH VIDEO

See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
TRB142003000
83 in TME stock
Net price for quantities from 1 pcs - 124.06 USDGross price for quantities from 1 pcs - 124.06 USD
Net price for quantities from 3 pcs - 115.95 USDGross price for quantities from 3 pcs - 115.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs