+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS35P05G

Bridge rectifier: single-phase; Urmax: 600V; If: 35A; Ifsm: 350A


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
TS35P05G
TME Symbol:
TS35P05G-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
35A
Max. forward impulse current
350A
Version
flat
Case
TS-6P
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight7.305 g
Certificates
*
TS35P05G
1200 in TME stock
Net price for quantities from 1200 pcs - 1.39 USDGross price for quantities from 1200 pcs - 1.39 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Hardly available product
Packaging method by the manufacturerTube = 15 pcs