+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS6P05G

Bridge rectifier: single-phase; Urmax: 600V; If: 6A; Ifsm: 150A

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
TS6P05G
TME Symbol:
TS6P05G-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
6A
Max. forward impulse current
150A
Version
flat
Case
TS-6P
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight7.27 g
Certificates
*
TS6P05G
41 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 15 pcs - 0.99 USDGross price for quantities from 15 pcs - 0.99 USD
Net price for quantities from 510 pcs - 0.90 USDGross price for quantities from 510 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs