+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARTH094

Sensor: thermostat with capillary; SPDT; 16A; 400VAC; ±3°C

Manufacturer: ARTHERMO

Manufacturer part number:
ARTH094
TME Symbol:
TSC-094

Specification

Manufacturer
ARTHERMO
Type of sensor
thermostat with capillary
Output configuration
SPDT
Max. operating current
16A
Max. operating voltage
400V AC
Tolerance
±3°C
Sensors features
capillary Ø7x70mm
Range of temperature control
-35...35°C
Gross weight173.64 g
Certificates
See other products in this category: Thermostats ARTHERMO,
*
ARTH094
4 in TME stock
Net price for quantities from 1 pcs - 17.60 USDGross price for quantities from 1 pcs - 17.60 USD
Net price for quantities from 5 pcs - 16.97 USDGross price for quantities from 5 pcs - 16.97 USD
Net price for quantities from 10 pcs - 16.34 USDGross price for quantities from 10 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.