+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN3(C)201AA1

Switch: toggle; Pos: 2; DPST; ON-OFF; 10A/250VAC; Leads: M3 screws


Manufacturer: NINIGI

Manufacturer part number:
KN3(C)201AA1
TME Symbol:
TSP201AA1

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Leads
M3 screws
Operating temperature
-25...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
50mΩ
Body dimensions
32.2x19.8x19mm
Electrical life
10000 cycles
Related items
TSPC02
Panel cutout
Gross weight30.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
KN3(C)201AA1
564 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 20 pcs - 2.52 USDGross price for quantities from 20 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcs