+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN3(C)203AA3

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 10A/250VAC; -25÷85°C; 50mΩ


Manufacturer: NINIGI

Manufacturer part number:
KN3(C)203AA3
TME Symbol:
TSP203AA3

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
10A / 250V AC
Leads
M3 screws
Operating temperature
-25...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
50mΩ
Body dimensions
32.2x19.8x19mm
Electrical life
10000 cycles
Related items
TSPC02
Panel cutout
Gross weight32.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
KN3(C)203AA3
354 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 20 pcs - 2.23 USDGross price for quantities from 20 pcs - 2.23 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcs