+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS 31 N

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMD; none; 1.6N


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TSS 31 N
TME Symbol:
TSS31N

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
1.6N
Body material
polyamide
Body dimensions
6x3.5x3.5mm
Button height
0.8mm
Switching method
OFF-(ON)
Manufacturer series
TSS
Operating temperature
-40...90°C
Button shape
rectangular
Button shape
rectangular
Actuator colour
brown
Key stroke
0.25mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
Mechanical durability
50000 cycles
Kind of package
reel
Body colour
black
Button marking
blank
Gross weight0.207 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TSS 31 N
214 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 1800 pcs - 0.17 USDGross price for quantities from 1800 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs