+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS 61 K

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMD; none; 1N; 4.3mm


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TSS 61 K
TME Symbol:
TSS61K

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
1N
Body material
polyamide
Body dimensions
6x6x3.5mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Manufacturer series
TSS
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Actuator colour
black
Key stroke
0.25mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
Mechanical durability
150000 cycles
Kind of package
reel
Body colour
black
Button marking
blank
Gross weight0.376 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TSS 61 K
569 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs