+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELTONIKA | |
Type of automation module | switch PoE Ethernet | |
Kind of module | unmanaged | |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps | |
Manufacturer series | TSW | |
Connection | RJ45 | |
Body dimensions | 115x32x95mm | |
IP rating | IP20 | |
Kit contents | power supply | |
Enclosure material | aluminium | |
Operating temperature | -40...75°C | |
Number of ports | 5 |