+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSW110000000

Automation module: switch Ethernet; unmanaged; TSW; RJ45; IP20


Manufacturer: TELTONIKA

Manufacturer part number:
TSW110000000
TME Symbol:
TSW110

Specification

Manufacturer
TELTONIKA
Type of automation module
switch Ethernet
Kind of module
unmanaged
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Manufacturer series
TSW
Connection
RJ45
Body dimensions
100x30x85mm
IP rating
IP20
Kit contents
power supply
Enclosure material
aluminium
Operating temperature
-40...75°C
Number of ports
5
Supply voltage
  • 9...30V DC
Gross weight403.9 g
Certificates

WATCH VIDEO

See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
See other products from this series.:
*
TSW110000000
34 in TME stock
Net price for quantities from 1 pcs - 52.17 USDGross price for quantities from 1 pcs - 52.17 USD
Net price for quantities from 5 pcs - 49.61 USDGross price for quantities from 5 pcs - 49.61 USD
Net price for quantities from 10 pcs - 46.93 USDGross price for quantities from 10 pcs - 46.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.