+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTC20G

Mounting holder; polyetylene; FlexiPipe; grey; Size: 20; -15÷80°C


Manufacturer: TIE10

Manufacturer part number:
TTC20G
TME Symbol:
TTC20/GY

Specification

Manufacturer
TIE10
Type of cable accessories
mounting holder
Material
polyetylene
Manufacturer series
FlexiPipe
Cable accessories application
for braids, protective tube, protective tubes
Colour
grey
Conduit size
20
Operating temperature
-15...80°C
Gross weight2.57 g
Certificates
EAN code5906809741166
See other products in this category: Conduits accessories TIE10,
See other products from this series.:
*
TTC20G
3210 in TME stock
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1750 pcs - 0.03 USDGross price for quantities from 1750 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs