+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTC25G

Mounting holder; polyetylene; FlexiPipe; grey; Size: 25; -15÷80°C


Manufacturer: TIE10

Manufacturer part number:
TTC25G
TME Symbol:
TTC25/GY

Specification

Manufacturer
TIE10
Type of cable accessories
mounting holder
Material
polyetylene
Manufacturer series
FlexiPipe
Cable accessories application
for braids, protective tube, protective tubes
Colour
grey
Conduit size
25
Operating temperature
-15...80°C
Gross weight2.82 g
Certificates
EAN code5906809741173
See other products in this category: Conduits accessories TIE10,
See other products from this series.:
*
TTC25G
1110 in TME stock
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1250 pcs - 0.04 USDGross price for quantities from 1250 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs