+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRUM95

Sensor: thermostat with capillary; SPST-NC; 95°C; 16A; 400VAC

Manufacturer: ARTHERMO

Manufacturer part number:
TRUM95
TME Symbol:
TURM

Specification

Manufacturer
ARTHERMO
Type of sensor
thermostat with capillary
Output configuration
SPST-NC
Opening temperature
95°C
Max. operating current
16A
Max. operating voltage
400V AC
Tolerance
±3°C
Sensors features
  • capillary Ø6x95mm, length 1500mm
  • manual reset
Gross weight106.59 g
Certificates
See other products in this category: Thermostats ARTHERMO,
*
TRUM95
25 in TME stock
Net price for quantities from 1 pcs - 21.99 USDGross price for quantities from 1 pcs - 21.99 USD
Net price for quantities from 5 pcs - 21.21 USDGross price for quantities from 5 pcs - 21.21 USD
Net price for quantities from 10 pcs - 20.42 USDGross price for quantities from 10 pcs - 20.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.