+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | USB interface | |
Interface | USB 3.0 | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 5Gbps | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Number of receivers | 1 | |
Version | ESD |