+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB2046BIRHBT

IC: USB interface; USB,USB 2.0; transceiver; VQFN32; 40mA; ESD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB2046BIRHBT
TME Symbol:
TUSB2046BIRH-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
Data transfer rate
12Mbps
Case
VQFN32
Integrated circuit features
USB HUB
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
40mA
Number of receivers
5
Version
ESD
Interface
  • USB
  • USB 2.0
Gross weight0.12 g
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS
*
TUSB2046BIRHBT
Product withdrawn from the offer
Use the specification table below to search for similar products