+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARTH300

Sensor: thermostat; SPDT; 16A; 400VAC; ±5°C; 20÷90°C


Manufacturer: ARTHERMO

Manufacturer part number:
ARTH300
TME Symbol:
TUSC

Specification

Manufacturer
ARTHERMO
Type of sensor
thermostat
Output configuration
SPDT
Max. operating current
16A
Max. operating voltage
400V AC
Tolerance
±5°C
Sensors features
measurement on pipe 2/3"...4"
Range of temperature control
20...90°C
Gross weight172.9 g
Certificates
See other products in this category: Thermostats ARTHERMO,
*
ARTH300
13 in TME stock
Net price for quantities from 1 pcs - 27.51 USDGross price for quantities from 1 pcs - 27.51 USD
Net price for quantities from 5 pcs - 26.53 USDGross price for quantities from 5 pcs - 26.53 USD
Net price for quantities from 10 pcs - 25.55 USDGross price for quantities from 10 pcs - 25.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.