+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TV105-6M20Y

Insulating tube; black; PVC; 20÷105°C; Øint: 4.11÷4.52mm; L: 304.8m


Manufacturer: PANDUIT

Manufacturer part number:
TV105-6M20Y
TME Symbol:
TV105-6M20Y

Specification

Manufacturer
PANDUIT
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
20...105°C
Internal diameter
4.11...4.52mm
Length
304.8m
Wall thickness
0.51mm
Gross weight3.94625 kg
Certificates
See other products in this category: Electro Insulation tubes PANDUIT,
*
TV105-6M20Y
0 in TME stock
Net price for quantities from 1 rol - 201.43 USDGross price for quantities from 1 rol - 201.43 USD
Net price for quantities from 5 rol - 184.65 USDGross price for quantities from 5 rol - 184.65 USD
Net price for quantities from 10 rol - 164.51 USDGross price for quantities from 10 rol - 164.51 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.