+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 6A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1V | |
Body dimensions | Ø8x7.5mm |