+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFL/UFL-100

Cable-adapter; 100mm; I-PEX (u.FL); -40÷85°C


Manufacturer: SR PASSIVES

Manufacturer part number:
UFL/UFL-100
TME Symbol:
UFL/UFL-100

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
cable - adapter
Cable length
0.1m
Cable/adapter structure
I-PEX (u.FL)
Operating temperature
-40...85°C
Gross weight0.442 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
UFL/UFL-100
419 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.66 USDGross price for quantities from 1000 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs