+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.5A / 25V DC | |
AC contacts rating @R | 0.2A / 250V AC | |
Actuator colour | transparent | |
Illumination | LED | |
Backlight colour | green | |
Leads | for soldering | |
Manufacturer series | ULP | |
Mechanical durability | 1000000 cycles | |
Max. contact resistance: | 50mΩ | |
Switching method | ON-(ON) | |
Mounting | on panel | |
Operating Force | 2N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 19.5x19.5x12.7mm | |
Electrical life | 200000 cycles | |
Contact plating | silver plated | |
Button height | 1.2mm | |
Body colour | black | |
Button shape | flat, square | |
Mounting hole dimensions | 18.2x15.8mm | |
Button marking | blank | |
Key stroke | 2.2mm | |
Panel thickness | 0.75...3mm | |
Operating temperature | -40...85°C |