+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UM30-213113

Sensor: ultrasonic; straight; Range: 200÷1300mm; Usup: 9÷30VDC


Manufacturer: SICK

Manufacturer part number:
UM30-213113

Alternative designations: 6036918

TME Symbol:
UM30-213113

Specification

Manufacturer
SICK
Type of sensor
ultrasonic
Kind of sensor
straight
Range
0.2...1.3m
Output configuration
analogue 4-20mA / 0-10V
Switch housing
M30
Connection
M12 male
IP rating
IP67
Switching frequency max
6Hz
Body material
brass
Number of pins
5
Additional functions
Teach-in
Plating material
nickel
Sensors features
LED display
Operating temperature
-25...70°C
Supply voltage
  • 9...30V DC
Gross weight192.4 g
Certificates
See other products in this category: Ultrasonic Sensors SICK,
*
UM30-213113
0 in TME stock
Net price for quantities from 1 pcs - 686.35 USDGross price for quantities from 1 pcs - 686.35 USD
Net price for quantities from 2 pcs - 665.23 USDGross price for quantities from 2 pcs - 665.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.