+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPC311G2-E1-A

IC: comparator; SMT; SOP8; OUT: open collector; 250000pA


Manufacturer: RENESAS

Manufacturer part number:
UPC311G2-E1-A
TME Symbol:
UPC311G2E1A-REN-0

Specification

Manufacturer
RENESAS
Type of integrated circuit
comparator
Mounting
SMT
Case
SOP8
Operating temperature
-20...80°C
Input offset voltage
2mV
Kind of output
open collector
Input bias current
0.25µA
Gross weight0.12 g
See other products in this category: SMD comparators RENESAS,
*
UPC311G2-E1-A
5010 in an external stock
Net price for quantities from 85 pcs - 0.89 USDGross price for quantities from 85 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 300 pcs - 0.76 USDGross price for quantities from 300 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2000 pcs - 0.66 USDGross price for quantities from 2000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 85.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.