+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPD78F1805AK8A2-3B4-G

24MHz; Features: DMA,PoR,PWM; -40÷125°C; Core: 16-bit

Manufacturer: RENESAS

Manufacturer part number:
UPD78F1805AK8A2-3B4-G
TME Symbol:
UPD78F1805AK8A23-0

Specification

Manufacturer
RENESAS
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
23
Operating temperature
-40...125°C
Kind of core
16-bit
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.077 g
See other products in this category: ST microcontrollers RENESAS
*
UPD78F1805AK8A2-3B4-G
340 in an external stock
Net price for quantities from 93 pcs - 5.00 USDGross price for quantities from 93 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 93.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.