+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RST ROZTOCZE | |
Type of mounting element | gasket | |
Gasket material | EPDM | |
Body colour | black | |
Length | 10m | |
Width | 11mm | |
Height | 21.5mm | |
Panel thickness | 1...3mm | |
Conform to the norm | EN 45545 |