+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UR-33.2

Gasket; EPDM; black; L: 10m; W: 18.7mm; H: 14.6mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UR-33.2
TME Symbol:
UR-33.2-10M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Length
10m
Width
18.7mm
Height
14.6mm
Panel thickness
1.5...3mm
Conform to the norm
EN 45545
Gross weight111.455 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UR-33.2
20 in TME stock
Net price for quantities from 10 m - 10.10 USDGross price for quantities from 10 m - 10.10 USD
Net price for quantities from 20 m - 9.47 USDGross price for quantities from 20 m - 9.47 USD
Net price for quantities from 100 m - 8.84 USDGross price for quantities from 100 m - 8.84 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts