+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-27

Gasket; EPDM; black; L: 10m; W: 6.8mm; H: 14.8mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-27
TME Symbol:
UT-27-10M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Length
10m
Width
6.8mm
Height
14.8mm
Panel thickness
max. 1.8mm
Gross weight76 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-27
120 in TME stock
Net price for quantities from 10 m - 2.78 USDGross price for quantities from 10 m - 2.78 USD
Net price for quantities from 20 m - 2.59 USDGross price for quantities from 20 m - 2.59 USD
Net price for quantities from 100 m - 2.42 USDGross price for quantities from 100 m - 2.42 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.