+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-31

Gasket; EPDM,PVC; black; L: 50m; W: 14mm; H: 24mm; Panel thick: 1÷4mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-31
TME Symbol:
UT-31-50M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM, PVC
Body colour
black
Length
50m
Width
14mm
Height
24mm
Panel thickness
1...4mm
Gross weight40 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-31
0 in TME stock
Net price for quantities from 50 m - 5.78 USDGross price for quantities from 50 m - 5.78 USD
Net price for quantities from 100 m - 5.42 USDGross price for quantities from 100 m - 5.42 USD
Net price for quantities from 500 m - 5.05 USDGross price for quantities from 500 m - 5.05 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.