+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-32

Gasket; EPDM; black; L: 10m; W: 11mm; H: 21.5mm; Panel thick: 1÷3mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-32
TME Symbol:
UT-32-10M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Length
10m
Width
11mm
Height
21.5mm
Panel thickness
1...3mm
Gross weight129.39 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-32
140 in TME stock
Net price for quantities from 10 m - 4.93 USDGross price for quantities from 10 m - 4.93 USD
Net price for quantities from 20 m - 4.56 USDGross price for quantities from 20 m - 4.56 USD
Net price for quantities from 100 m - 4.29 USDGross price for quantities from 100 m - 4.29 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.