+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-33.2

Gasket; EPDM; black; L: 10m; W: 9.6mm; H: 11mm; Panel thick: 1÷2mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-33.2
TME Symbol:
UT-33.2-10M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Length
10m
Width
9.6mm
Height
11mm
Panel thickness
1...2mm
Gross weight100.776 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-33.2
170 in TME stock
Net price for quantities from 10 m - 5.39 USDGross price for quantities from 10 m - 5.39 USD
Net price for quantities from 20 m - 5.05 USDGross price for quantities from 20 m - 5.05 USD
Net price for quantities from 100 m - 4.72 USDGross price for quantities from 100 m - 4.72 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.