+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-43

Gasket; EPDM,PVC; black; L: 10m; W: 6.5mm; H: 15.1mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-43
TME Symbol:
UT-43-10M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM, PVC
Body colour
black
Length
10m
Width
6.5mm
Height
15.1mm
Panel thickness
1...2mm
Gross weight40 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-43
0 in TME stock
Net price for quantities from 10 m - 4.92 USDGross price for quantities from 10 m - 4.92 USD
Net price for quantities from 20 m - 4.56 USDGross price for quantities from 20 m - 4.56 USD
Net price for quantities from 100 m - 4.28 USDGross price for quantities from 100 m - 4.28 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.