+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-43B

Gasket; EPDM; black; L: 10m; W: 6.5mm; H: 15.1mm; Panel thick: 1÷2mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-43B
TME Symbol:
UT-43B-10M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Length
10m
Width
6.5mm
Height
15.1mm
Panel thickness
1...2mm
Gross weight81.5 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-43B
30 in TME stock
Net price for quantities from 10 m - 4.08 USDGross price for quantities from 10 m - 4.08 USD
Net price for quantities from 20 m - 3.67 USDGross price for quantities from 20 m - 3.67 USD
Net price for quantities from 100 m - 3.50 USDGross price for quantities from 100 m - 3.50 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.