+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-5.4

Hole and edge shield; EPDM; L: 10m; black; H: 11.5mm; W: 6mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-5.4
TME Symbol:
UT-5.4-10M

Specification

Manufacturer
RST ROZTOCZE
Type of enclosures accessories
hole and edge shield
Body material
EPDM
Length
10m
Body colour
black
Height
11.5mm
Width
6mm
Panel thickness
max. 4mm
Version
industrial
Front
convex
Gross weight35.44 g
Certificates
See other products in this category: Edge Protective Covers RST ROZTOCZE,
*
UT-5.4
190 in TME stock
Net price for quantities from 10 m - 2.87 USDGross price for quantities from 10 m - 2.87 USD
Net price for quantities from 20 m - 2.73 USDGross price for quantities from 20 m - 2.73 USD
Net price for quantities from 100 m - 2.53 USDGross price for quantities from 100 m - 2.53 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.