+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-8.2

Gasket; EPDM; black; L: 25m; W: 18.7mm; H: 14.6mm

Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-8.2
TME Symbol:
UT-8.2-25M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Length
25m
Width
18.7mm
Height
14.6mm
Panel thickness
1.5...3mm
Gross weight170 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-8.2
25 in TME stock
Net price for quantities from 25 m - 6.71 USDGross price for quantities from 25 m - 6.71 USD
Net price for quantities from 50 m - 6.29 USDGross price for quantities from 50 m - 6.29 USD
Net price for quantities from 250 m - 5.87 USDGross price for quantities from 250 m - 5.87 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.