+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0028667

Wire: data transmission; 2x0.34mm2; PUR; grey; stranded; Cu; 4.7mm


Manufacturer: LAPP

Manufacturer part number:
0028667
TME Symbol:
UTR-FD-PP-2X0.34

Specification

Manufacturer
LAPP
Type of wire
data transmission
Cable structure
2x0.34mm2
Wire insulation material
PUR
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
UNITRONIC® FD P plus
Core section
0.34mm2
Number of cores
2
Cable external diameter
4.7mm
Rated voltage
0.25kV
Core marking
coloured
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
mechanical stesses, most of oils, UV rays
Cable features
low-capacitance
Kind of material
difficult to inflame, halogen free, no flame propagation
Conform to the norm
FT2 IEC 60332-1-2 UL 758 UL 21576
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...80°C
Cable application
  • automatics
  • control for machines
  • industrial applications
  • power chain
  • robotics
Gross weight24.891 g
Certificates
EAN code4044774897530

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded LAPP,
See other products from this series.:
*
0028667
530 in TME stock
Net price for quantities from 1 m - 1.85 USDGross price for quantities from 1 m - 1.85 USD
Net price for quantities from 10 m - 1.69 USDGross price for quantities from 10 m - 1.69 USD
Net price for quantities from 25 m - 1.52 USDGross price for quantities from 25 m - 1.52 USD
Net price for quantities from 50 m - 1.36 USDGross price for quantities from 50 m - 1.36 USD
Net price for quantities from 100 m - 1.20 USDGross price for quantities from 100 m - 1.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.