+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UV5TZ-390-15

LED; UV; 15°; 10÷20mA; P: 40mW; λd: 387.5÷392.5nm; 2.9÷3.5VDC; THT

Manufacturer: BIVAR

Manufacturer part number:
UV5TZ-390-15
TME Symbol:
UV5TZ-390-15

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
UV
Viewing angle
15°
LED current
10...20mA
Power
40mW
Wavelength
387.5...392.5nm
Operating voltage
2.9...3.5V DC
Mounting
THT
LED diameter
5mm
LED lens
transparent
Operating temperature
-25...80°C
Front
convex
Terminal pitch
2.5mm
LEDs' features
built-in zener diode
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs BIVAR,
*
UV5TZ-390-15
86 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs