+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONPOW | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 2A / 36V DC | |
IP rating | IP40 | |
Switching method | OFF-(ON) | |
Illumination | none | |
Test voltage | 1.5kV | |
Leads | screw terminals | |
Electrical life | 200000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 8N | |
Mechanical durability | 1000000 cycles | |
Button shape | prominent | |
Mounting hole dimensions | Ø16mm | |
Body colour | brown | |
Body material | bronze | |
Ring shape | rounded | |
Operating temperature | -20...55°C |