+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAIA-BURGESS | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPST-NC | |
Switching method | ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | V4NC | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | for soldering | |
Body dimensions | 20x6.4x10.3mm | |
Mechanical durability | 50000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 1.3N | |
Lever length | 16mm |