+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 10A / 125V AC | |
DC contacts rating @R | 4A / 30V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | angled | |
Body dimensions | 16.6x26.19x15.75mm | |
Manufacturer series | V | |
Terminal pitch | 8.8mm | |
Button marking | 115/230 | |
Row pitch | 8mm | |
Operating temperature | -30...85°C |