+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO130-12NO7

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 130A; Ifsm: 1.8kA


Manufacturer: IXYS

Manufacturer part number:
VBO130-12NO7
TME Symbol:
VBO130-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
130A
Max. forward impulse current
1.8kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M6 screws
Case
PWS-E
Gross weight287.3 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO130-12NO7
0 in TME stock
Net price for quantities from 1 pcs - 75.25 USDGross price for quantities from 1 pcs - 75.25 USD
Net price for quantities from 5 pcs - 70.25 USDGross price for quantities from 5 pcs - 70.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs