+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO78-12NO7

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 80A; Ifsm: 750A


Manufacturer: IXYS

Manufacturer part number:
VBO78-12NO7
TME Symbol:
VBO78-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
80A
Max. forward impulse current
750A
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Gross weight21.3 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO78-12NO7
5 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 3 pcs - 8.35 USDGross price for quantities from 3 pcs - 8.35 USD
Net price for quantities from 10 pcs - 7.95 USDGross price for quantities from 10 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs