+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 50mm | |
Internal thread | M10 | |
Thread length | 17mm | |
Height | 33mm | |
Body material | duroplast PF | |
Body colour | black | |
Boss material | stainless steel | |
Manufacturer series | VC.192-SST | |
Operating temperature | -20...110°C |