+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 32mm | |
External thread | M6 | |
Thread pitch | 1 | |
Thread length | 30mm | |
Height | 23mm | |
Body material | technopolymer PP | |
Plunger material | zinc plated steel | |
Body colour | black | |
Cap colour | black |