+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCT.40 AE-VO B-M8

Knob; Ø: 40mm; Int.thread: M8; 18mm; H: 27mm; polyamide; VCT.AE-V0


Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.40 AE-VO B-M8
TME Symbol:
VCT.40AE-VOB-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M8
Thread length
18mm
Height
27mm
Body material
polyamide
Boss material
brass
Manufacturer series
VCT.AE-V0
Flammability rating
UL94V-0
Gross weight26 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VCT.40 AE-VO B-M8
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.